Multicomp OVS-0801 technical specifications.
| Color | White |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 400mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp OVS-0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
