Multicomp OVS-0804 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 300mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp OVS-0804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
