Multicomp OVS-3001 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 1.25cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OVS-3001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.