Multicomp OVS-5309 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Lens Style | Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OVS-5309 to view detailed technical specifications.
No datasheet is available for this part.