Multicomp P100-H-250-G technical specifications.
| Color | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P100-H-250-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.