Multicomp P6KE120CA technical specifications.
| Package/Case | DO-15 |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 3.8A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE120CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.