Multicomp P6KE160CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 168V |
| Min Breakdown Voltage | 152V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 2.8A |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE160CA to view detailed technical specifications.
No datasheet is available for this part.