Multicomp P6KE20A-RH technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Mount | Reverse |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 17.1V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp P6KE20A-RH to view detailed technical specifications.
No datasheet is available for this part.