Tvs Diode, 600W, 250V, Do-15; Product Range: p6Ke Series; Tvs Polarity: unidirectional; Reverse Stand-Off Voltage...
Multicomp P6KE250CA-RH technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 214V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE250CA-RH to view detailed technical specifications.
No datasheet is available for this part.