Multicomp P6KE51CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Mount | Reverse |
| Packaging | Ammo Pack |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 43.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE51CA to view detailed technical specifications.
No datasheet is available for this part.