Multicomp P6KE56A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 47.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE56A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
