Multicomp PA001-10 technical specifications.
| Package/Case | 300 |
| Current Rating | 10A |
| Mount | Board |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp PA001-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.