Multicomp PA001-4 technical specifications.
| Package/Case | 300 |
| Current Rating | 10A |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp PA001-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
