Multicomp PA002-10 technical specifications.
| Current Rating | 10A |
| Mount | Board |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PA002-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
