Multicomp PA9 technical specifications.
| Current Rating | 24A |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PA9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
