Multicomp PAB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
