Multicomp PC253X-CL technical specifications.
| Color | Orange |
| Gender | Female |
| Insulation Material | PC |
| Mount | Socket |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Termination | CLAMP |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PC253X-CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.