Multicomp PC255X-G technical specifications.
| Gender | Receptacle |
| Insulation Material | Polyamide |
| Mount | Socket |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | CLAMP |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PC255X-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.