
This 2-pole 2-position power connector features a current rating of 24A and a voltage rating of 450V. It has a termination type of solder and is not SVHC compliant. The operating temperature range is from -30°C to 110°C. The connector is cable mount type.
Multicomp PC302 technical specifications.
| Color | White |
| Current Rating | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PC302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.