Multicomp PC3L25004LT technical specifications.
| Gender | Male |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PC3L25004LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.