Multicomp PD.2127BL technical specifications.
| Color | Black |
| Height | 2.9mm |
| Length | 2.9mm |
| Material | Polyurethane |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp PD.2127BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.