Multicomp PD.3206BL technical specifications.
| Color | Black |
| Height | 13.2mm |
| Length | 20.6mm |
| Material | Polyurethane |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PD.3206BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.