Multicomp PI080900 technical specifications.
| Capacitance | 5pF |
| Contact Current Rating | 100mA |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Operating Force | 7.84N |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 7.62mm |
| Throw Configuration | SPST |
| Width | 22.61mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PI080900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
