Multicomp PL01909 technical specifications.
| Connector Type A | Plug |
| Current Rating | 13A |
| Lead Length | 2m |
| Length | 65mm |
| Material | Aluminium, Polycarbonate |
| Mount | Cable |
| Voltage Rating (AC) | 230V |
| Width | 590mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PL01909 to view detailed technical specifications.
No datasheet is available for this part.