
This crimp contact is plated with nickel and features a brass contact material. It has a maximum working voltage of 500V and an impedance of 50 ohms up to 300MHz. The contact is designed for cable termination and has a height of 26.5mm. It is suitable for use in high-frequency applications.
Multicomp PLUG,UHFCRIMPRG58/UR43/76 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Height | 26.5mm |
| Impedance | 50R |
| Max Frequency | 300MHz |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Diameter | 5mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PLUG,UHFCRIMPRG58/UR43/76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.