Multicomp PM4490002-A05 technical specifications.
| Current Rating | 7.5A |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Resistance | 0.05R |
| Termination | Crimp |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PM4490002-A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
