Multicomp PR-2-10PK technical specifications.
| Length | 32mm |
| Mount | Flanges |
| MSCP | 0.8MSCP |
| Operating Supply Voltage | 2.38V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PR-2-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.