
Multicomp PSF109S-81-330 technical specifications.
| Package/Case | Axial |
| Material | Polyurethane |
| Reach SVHC Compliant | No |
| Termination | Tab |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PSF109S-81-330 to view detailed technical specifications.
No datasheet is available for this part.