Multicomp PTVE2-12 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 27A |
| Gender | Male |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Pin Diameter | 1.9mm |
| Pin Length | 12mm |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 415V |
| Wire/Cable Diameter | 1.04mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PTVE2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.