Multicomp PVCCOVER,BLACK technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Material | PVC |
| Outside Diameter | 13.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PVCCOVER,BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.