Multicomp R-FD31G0000100C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp R-FD31G0000100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.