Multicomp R-FD31G0000150C technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Mount | Cable |
| Outside Diameter | 1.37mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp R-FD31G0000150C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.