Multicomp R100-SC technical specifications.
| Color | Gold |
| Current Rating | 3A |
| Length | 30.2mm |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp R100-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
