Multicomp R23-016-00-002611000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 900MHz |
| Impedance | 50R |
| Max Frequency | 900MHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp R23-016-00-002611000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.