Multicomp R50-SC technical specifications.
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp R50-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.