Multicomp RB2-BA1 technical specifications.
| Body Diameter | 22mm |
| Color | White |
| Mount | Flush |
| Series | RB2 |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp RB2-BA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.