
Multicomp RB2-BA2 technical specifications.
| Body Diameter | 22mm |
| Color | Black |
| Mount | Flush |
| Series | RB2 |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp RB2-BA2 to view detailed technical specifications.
No datasheet is available for this part.