Multicomp RB2-BE101 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Resistance | 2000000R |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp RB2-BE101 to view detailed technical specifications.
No datasheet is available for this part.