Multicomp RB2-BV05 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Mount | External |
| Outside Diameter | 22mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp RB2-BV05 to view detailed technical specifications.
No datasheet is available for this part.