Multicomp RB2-EST4 technical specifications.
| Body Diameter | 22mm |
| Color | Red |
| Ratings | IP65 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp RB2-EST4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
