Multicomp RC-3M technical specifications.
| Package/Case | Metal |
| Material | Metal |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp RC-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.