Multicomp RC1PYBS542 technical specifications.
| Material | Plastic |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Resistance | 0.025R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp RC1PYBS542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.