Multicomp RC2PGR technical specifications.
| Package/Case | Metal |
| Material | Plastic |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp RC2PGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.