Multicomp S1K technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp S1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
