Multicomp S2MA-13-F technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Standard |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp S2MA-13-F to view detailed technical specifications.
No datasheet is available for this part.