Multicomp S3GB-13-F technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Standard |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp S3GB-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
