Multicomp S4G technical specifications.
| Package/Case | DO-214AB |
| Forward Current | 4A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 2.5us |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp S4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.