Multicomp S5GC-13-F technical specifications.
| Package/Case | DO-214AB |
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp S5GC-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.