Multicomp S5M technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp S5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.