Multicomp S8011R technical specifications.
| Lead Length | 1.9m |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp S8011R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.